150 µH Shielded Toroidal Inductor 3.9 A 43mOhm Max Radial, Horizontal (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2100LL-151-H-RC

DigiKey Part Number
M1414-ND
Manufacturer
Manufacturer Product Number
2100LL-151-H-RC
Description
FIXED IND 150UH 3.9A 43 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µH Shielded Toroidal Inductor 3.9 A 43mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
EDA/CAD Models
2100LL-151-H-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.860" Dia (21.84mm)
Height - Seated (Max)
0.450" (11.43mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 31,56000kr 31,56
10kr 25,99200kr 259,92
25kr 24,04200kr 601,05
50kr 22,66900kr 1 133,45
144kr 20,72319kr 2 984,14
288kr 19,54188kr 5 628,06
576kr 18,42892kr 10 615,06
1 008kr 17,57799kr 17 718,61
2 592kr 16,83542kr 43 637,41
Manufacturers Standard Package
Unit Price without VAT:kr 31,56000
Unit Price with VAT:kr 39,45000