1270-2NS-127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1270-2S-230

DigiKey Part Number
118-1270-2S-230-ND
Manufacturer
Manufacturer Product Number
1270-2S-230
Description
SPD TYPE 1/TYPE 2 275VAC MCOV
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
2
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Current - Discharge (Nom) (8/20µS)
25 kA
Current - Discharge (Max) (8/20µS)
80 kA
Current - Short Circuit Rating (SCCR)
50 kA
Voltage - Protection Level (VP) (2416)
1.5 kV
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 331,76000kr 1 331,76
10kr 1 123,79200kr 11 237,92
48kr 1 042,25313kr 50 028,15
Manufacturers Standard Package
Unit Price without VAT:kr 1 331,76000
Unit Price with VAT:kr 1 664,70000