
B121818 | |
|---|---|
DigiKey Part Number | 2071-B121818-ND |
Manufacturer | |
Manufacturer Product Number | B121818 |
Description | BAG STATIC SHIELD MTL IN 18"X18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 18" (457.2mm) X 18" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | Zip Lock | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 18" (457.2mm) | |
Width - Inside | 18" (457.2mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,26000 | kr 11,26 |
| 10 | kr 8,56300 | kr 85,63 |
| 25 | kr 7,88800 | kr 197,20 |
| 50 | kr 7,46380 | kr 373,19 |
| 100 | kr 7,10100 | kr 710,10 |
| 300 | kr 6,62060 | kr 1 986,18 |
| 500 | kr 6,42902 | kr 3 214,51 |
| 1 000 | kr 6,19574 | kr 6 195,74 |
| Unit Price without VAT: | kr 11,26000 |
|---|---|
| Unit Price with VAT: | kr 14,07500 |

