
BT512457 | |
|---|---|
DigiKey Part Number | 4777-BT512457-ND |
Manufacturer | |
Manufacturer Product Number | BT512457 |
Description | COAX CBL N-TYPE TO SMA 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bolton Technical | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Low Loss Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 250,77000 | kr 250,77 |
| 50 | kr 238,23480 | kr 11 911,74 |
| 100 | kr 233,21840 | kr 23 321,84 |
| Unit Price without VAT: | kr 250,77000 |
|---|---|
| Unit Price with VAT: | kr 313,46250 |

