
VG2-25 | |
|---|---|
DigiKey Part Number | 492-1846-ND |
Manufacturer | |
Manufacturer Product Number | VG2-25 |
Description | CARD GUIDE VERT 2.5X0.076" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Screw Mount, 2.500" (63.50mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | VG2-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,15000 | kr 24,15 |
| 10 | kr 20,55000 | kr 205,50 |
| 25 | kr 19,26080 | kr 481,52 |
| 50 | kr 18,34100 | kr 917,05 |
| 100 | kr 17,46560 | kr 1 746,56 |
| 300 | kr 16,16197 | kr 4 848,59 |
| 500 | kr 15,58992 | kr 7 794,96 |
| 1 000 | kr 14,84605 | kr 14 846,05 |
| 2 500 | kr 13,91722 | kr 34 793,05 |
| Unit Price without VAT: | kr 24,15000 |
|---|---|
| Unit Price with VAT: | kr 30,18750 |



