Yellow 585nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1206YC

DigiKey Part Number
492-SM1206YCTR-ND - Tape & Reel (TR)
492-SM1206YCCT-ND - Cut Tape (CT)
492-SM1206YCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1206YC
Description
LED YELLOW CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1206YC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
583nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,96000kr 5,96
10kr 4,12700kr 41,27
100kr 2,98820kr 298,82
500kr 2,47678kr 1 238,39
1 000kr 2,30861kr 2 308,61
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,67383kr 5 021,49
6 000kr 1,58570kr 9 514,20
9 000kr 1,54053kr 13 864,77
15 000kr 1,52730kr 22 909,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,96000
Unit Price with VAT:kr 7,45000