
SM1206YC | |
|---|---|
DigiKey Part Number | 492-SM1206YCTR-ND - Tape & Reel (TR) 492-SM1206YCCT-ND - Cut Tape (CT) 492-SM1206YCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1206YC |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1206YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,96000 | kr 5,96 |
| 10 | kr 4,12700 | kr 41,27 |
| 100 | kr 2,98820 | kr 298,82 |
| 500 | kr 2,47678 | kr 1 238,39 |
| 1 000 | kr 2,30861 | kr 2 308,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,67383 | kr 5 021,49 |
| 6 000 | kr 1,58570 | kr 9 514,20 |
| 9 000 | kr 1,54053 | kr 13 864,77 |
| 15 000 | kr 1,52730 | kr 22 909,50 |
| Unit Price without VAT: | kr 5,96000 |
|---|---|
| Unit Price with VAT: | kr 7,45000 |

