Amber, Green 592nm Amber, 574nm Green LED Indication - Discrete 2.1V Amber, 2.1V Green 1204 (3210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1204BC-A/G

DigiKey Part Number
492-1229-2-ND - Tape & Reel (TR)
492-1229-1-ND - Cut Tape (CT)
492-1229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1204BC-A/G
Description
LED AMBER/GRN CLEAR 1204 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber, Green 592nm Amber, 574nm Green LED Indication - Discrete 2.1V Amber, 2.1V Green 1204 (3210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1204BC-A/G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Amber, 2.1V Green
Current - Test
20mA Amber, 20mA Green
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
593nm Amber, 575nm Green
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 995
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,64000kr 7,64
10kr 5,30700kr 53,07
100kr 3,87060kr 387,06
500kr 3,22978kr 1 614,89
1 000kr 3,01962kr 3 019,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,74952kr 8 248,56
6 000kr 2,61204kr 15 672,24
9 000kr 2,54157kr 22 874,13
15 000kr 2,46206kr 36 930,90
21 000kr 2,41479kr 50 710,59
30 000kr 2,36870kr 71 061,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,64000
Unit Price with VAT:kr 9,55000