
GLP1-750-D-54 | |
|---|---|
DigiKey Part Number | 492-GLP1-750-D-54-ND |
Manufacturer | |
Manufacturer Product Number | GLP1-750-D-54 |
Description | LIGHT PIPE RIGID 3MM DIA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,98000 | kr 14,98 |
| 10 | kr 10,59400 | kr 105,94 |
| 100 | kr 7,97040 | kr 797,04 |
| 500 | kr 6,80814 | kr 3 404,07 |
| 1 000 | kr 6,42812 | kr 6 428,12 |
| 2 000 | kr 6,10604 | kr 12 212,08 |
| 5 000 | kr 5,75462 | kr 28 773,10 |
| 10 000 | kr 5,53582 | kr 55 358,20 |
| Unit Price without VAT: | kr 14,98000 |
|---|---|
| Unit Price with VAT: | kr 18,72500 |

