
ELM 1-405P | |
|---|---|
DigiKey Part Number | 492-ELM1-405P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-405P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.405" (10.29mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.405" (10.29mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,71000 | kr 1,71 |
| 5 | kr 1,40800 | kr 7,04 |
| 10 | kr 1,30700 | kr 13,07 |
| 25 | kr 1,18200 | kr 29,55 |
| 50 | kr 1,09760 | kr 54,88 |
| 100 | kr 1,02520 | kr 102,52 |
| 250 | kr 0,94036 | kr 235,09 |
| 500 | kr 0,88428 | kr 442,14 |
| 1 000 | kr 0,83413 | kr 834,13 |
| Unit Price without VAT: | kr 1,71000 |
|---|---|
| Unit Price with VAT: | kr 2,13750 |

