



9912-625 | |
|---|---|
DigiKey Part Number | 492-1125-ND |
Manufacturer | |
Manufacturer Product Number | 9912-625 |
Description | ROUND SPACER #8 NYLON 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9912-625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 5 | kr 0,76400 | kr 3,82 |
| 10 | kr 0,69400 | kr 6,94 |
| 25 | kr 0,62320 | kr 15,58 |
| 50 | kr 0,57900 | kr 28,95 |
| 100 | kr 0,53870 | kr 53,87 |
| 250 | kr 0,49208 | kr 123,02 |
| 500 | kr 0,46094 | kr 230,47 |
| 1 000 | kr 0,43350 | kr 433,50 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

