Round Spacer Unthreaded #6 Nylon 0.438" (11.13mm) 7/16" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #6 Nylon 0.438" (11.13mm) 7/16" Natural
9905-437
9905-437

9905-437

DigiKey Part Number
492-1107-ND
Manufacturer
Manufacturer Product Number
9905-437
Description
ROUND SPACER #6 NYLON 7/16"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 Nylon 0.438" (11.13mm) 7/16" Natural
Datasheet
 Datasheet
EDA/CAD Models
9905-437 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.147" (3.73mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.438" (11.13mm) 7/16"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 380
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
5kr 0,70400kr 3,52
10kr 0,64300kr 6,43
25kr 0,57480kr 14,37
50kr 0,53280kr 26,64
100kr 0,49450kr 49,45
250kr 0,45148kr 112,87
500kr 0,42294kr 211,47
1 000kr 0,39742kr 397,42
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250