
911-170 | |
|---|---|
DigiKey Part Number | 911-170-ND |
Manufacturer | |
Manufacturer Product Number | 911-170 |
Description | ROUND SPACER NYLON 4.32MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.170" (4.32mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 911-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.170" (4.32mm) | |
Length - Overall | 0.170" (4.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 5 | kr 0,72400 | kr 3,62 |
| 10 | kr 0,66300 | kr 6,63 |
| 25 | kr 0,59920 | kr 14,98 |
| 50 | kr 0,55480 | kr 27,74 |
| 100 | kr 0,51660 | kr 51,66 |
| 250 | kr 0,47160 | kr 117,90 |
| 500 | kr 0,44204 | kr 221,02 |
| 1 000 | kr 0,41551 | kr 415,51 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |


