
PPT5-1/8 | |
|---|---|
DigiKey Part Number | 4393-PPT5-1/8-ND |
Manufacturer | |
Manufacturer Product Number | PPT5-1/8 |
Description | TAPE MASKING AMBER 1/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.13" (3.18mm) 1/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0065" (6.5 mils, 0.165mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.13" (3.18mm) 1/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -100°F ~ 446°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 272,18000 | kr 272,18 |
| 10 | kr 208,33700 | kr 2 083,37 |
| 25 | kr 188,44000 | kr 4 711,00 |
| 50 | kr 175,10240 | kr 8 755,12 |
| 100 | kr 163,07950 | kr 16 307,95 |
| 250 | kr 148,98516 | kr 37 246,29 |
| 500 | kr 139,53662 | kr 69 768,31 |
| Unit Price without VAT: | kr 272,18000 |
|---|---|
| Unit Price with VAT: | kr 340,22500 |

