
GPHC3.0-0.080-02-0816 | |
|---|---|
DigiKey Part Number | GPHC3.0-0.080-02-0816-ND |
Manufacturer | |
Manufacturer Product Number | GPHC3.0-0.080-02-0816 |
Description | THERM PAD 406.4X203.2MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0800" (2.032mm) | |
Material | - | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr 1 499,77000 | kr 7 498,85 |
| Unit Price without VAT: | kr 1 499,77000 |
|---|---|
| Unit Price with VAT: | kr 1 874,71250 |




