
BMT332 | |
|---|---|
DigiKey Part Number | 4770-BMT332TR-ND - Tape & Reel (TR) 4770-BMT332CT-ND - Cut Tape (CT) 4770-BMT332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMT332 |
Description | IC AMP CDMA 700MHZ-2.4GHZ 20VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA 700MHz ~ 2.4GHz 20-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 2.4GHz | |
P1dB | 33.1dBm | |
Gain | 27.3dB | |
Noise Figure | 5.6dB | |
RF Type | CDMA, LTE, W-CDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 550mA ~ 810mA | |
Test Frequency | 1.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 115,35000 | kr 115,35 |
| 10 | kr 100,27800 | kr 1 002,78 |
| 25 | kr 95,02640 | kr 2 375,66 |
| 100 | kr 87,82540 | kr 8 782,54 |
| 250 | kr 83,51432 | kr 20 878,58 |
| 500 | kr 80,47164 | kr 40 235,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 77,60715 | kr 77 607,15 |
| Unit Price without VAT: | kr 115,35000 |
|---|---|
| Unit Price with VAT: | kr 144,18750 |








