
K1-12D10 100 | |
|---|---|
DigiKey Part Number | 3600-K1-12D10100-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K1-12D10 100 |
Description | MINI CONT 12A N/O AUX 100AC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 100VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K1-12D10 100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 100VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 093,88000 | kr 1 093,88 |
| Unit Price without VAT: | kr 1 093,88000 |
|---|---|
| Unit Price with VAT: | kr 1 367,35000 |

