
9223 010500 | |
|---|---|
DigiKey Part Number | BEL1321-500-ND |
Manufacturer | |
Manufacturer Product Number | 9223 010500 |
Description | CABLE COAXIAL RG-58 22AWG 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-58 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 22 AWG | |
Conductor Strand | 7 Strands / 30 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.112" (2.84mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 95% | |
VoP, Velocity of Propagation | 56.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 20,34444 | kr 10 172,22 |
| 1 000 | kr 19,32727 | kr 19 327,27 |
| 1 500 | kr 18,75135 | kr 28 127,02 |
| 2 500 | kr 18,04500 | kr 45 112,50 |
| 3 500 | kr 17,59120 | kr 61 569,20 |
| 5 000 | kr 17,30531 | kr 86 526,55 |
| Unit Price without VAT: | kr 20,34444 |
|---|---|
| Unit Price with VAT: | kr 25,43055 |

