
7806A 010500 | |
|---|---|
DigiKey Part Number | BEL1287-50-ND |
Manufacturer | |
Manufacturer Product Number | 7806A 010500 |
Description | CABLE COAXIAL RG-58 19AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 19 AWG RG-58 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | 19 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam High Density Polyethylene (FHDPE) | |
Dielectric Diameter | 0.110" (2.79mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
VoP, Velocity of Propagation | 77.0 | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 009,12000 | kr 1 009,12 |
| 2 | kr 960,27500 | kr 1 920,55 |
| 3 | kr 932,66667 | kr 2 798,00 |
| 5 | kr 898,82000 | kr 4 494,10 |
| 7 | kr 877,10714 | kr 6 139,75 |
| 10 | kr 854,55600 | kr 8 545,56 |
| 25 | kr 798,78920 | kr 19 969,73 |
| 50 | kr 758,56300 | kr 37 928,15 |
| 100 | kr 719,94510 | kr 71 994,51 |
| Unit Price without VAT: | kr 1 009,12000 |
|---|---|
| Unit Price with VAT: | kr 1 261,40000 |

