7806A 010x00(0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7806A 010500

DigiKey Part Number
BEL1287-500-ND
Manufacturer
Manufacturer Product Number
7806A 010500
Description
CABLE COAXIAL RG-58 19AWG 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 19 AWG RG-58 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-58
Wire Gauge
19 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam High Density Polyethylene (FHDPE)
Dielectric Diameter
0.110" (2.79mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
VoP, Velocity of Propagation
77.0
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1kr 9 138,37000kr 9 138,37
2kr 8 684,77000kr 17 369,54
3kr 8 427,99667kr 25 283,99
5kr 8 113,10600kr 40 565,53
7kr 7 910,76857kr 55 375,38
10kr 7 700,59400kr 77 005,94
Manufacturers Standard Package
Unit Price without VAT:kr 9 138,37000
Unit Price with VAT:kr 11 422,96250