2 (1 Pair) Conductor Multi-Conductor Cable Orange 18 AWG Foil 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3076F 003250

DigiKey Part Number
BEL1942-250-ND
Manufacturer
Manufacturer Product Number
3076F 003250
Description
CABLE 2COND 18AWG ORG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 (1 Pair) Conductor Multi-Conductor Cable Orange 18 AWG Foil 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair)
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Foil
Length
250.0' (76.2m)
Jacket Color
Orange
Ratings
-
Features
Drain Wire
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in NOK
Spool
QuantityUnit PriceExt Price
250kr 28,48856kr 7 122,14
500kr 27,07236kr 13 536,18
750kr 26,27036kr 19 702,77
1 250kr 25,28719kr 31 608,99
1 750kr 24,65539kr 43 146,93
2 500kr 23,99942kr 59 998,55
Manufacturers Standard Package
Unit Price without VAT:kr 28,48856
Unit Price with VAT:kr 35,61070