
2412 0061000 | |
|---|---|
DigiKey Part Number | BEL30928-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2412 0061000 |
Description | CAT6+ 4PR U/UTP CMR REEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | UL Style CMR | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Ethernet | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,79486 | kr 3 794,86 |
| 2 000 | kr 3,60751 | kr 7 215,02 |
| 3 000 | kr 3,50150 | kr 10 504,50 |
| 5 000 | kr 3,37151 | kr 16 857,55 |
| 7 000 | kr 3,28801 | kr 23 016,07 |
| 10 000 | kr 3,20128 | kr 32 012,80 |
| 25 000 | kr 3,01153 | kr 75 288,25 |
| Unit Price without VAT: | kr 3,79486 |
|---|---|
| Unit Price with VAT: | kr 4,74358 |



