6 Conductor Multi-Conductor Cable Black 26 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212A 0101000

DigiKey Part Number
BEL5287-1000-ND
Manufacturer
Manufacturer Product Number
1212A 0101000
Description
CABLE 6COND 26AWG BLK SHLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 26 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Black
Series
Ratings
UL Style 2464
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
6
Usage
Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Strand
7/34
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.220" (5.59mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Spool
LengthUnit Price (Per Foot)Ext Price
1 000kr 63,72746kr 63 727,46
Manufacturers Standard Package
Unit Price without VAT:kr 63,72746
Unit Price with VAT:kr 79,65933