
VSBU-120-5 | |
|---|---|
DigiKey Part Number | 2266-VSBU-120-5-ND |
Manufacturer | |
Manufacturer Product Number | VSBU-120-5 |
Description | AC/DC CONVERTER 5V 120W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 260 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VSBU-120-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 260 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 22 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | No | |
Base Product Number |



