
VQA2-24-D1505-S | |
|---|---|
DigiKey Part Number | 179-VQA2-24-D1505-S-ND |
Manufacturer | |
Manufacturer Product Number | VQA2-24-D1505-S |
Description | DC-DC ISOLATED, 2 W, 21.6~26.4 V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -5V 80mA, 40mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | VQA2-24-D1505-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA, 40mA | |
Power (Watts) | 1.4 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 114,78000 | kr 114,78 |
| 5 | kr 110,52000 | kr 552,60 |
| 10 | kr 108,72200 | kr 1 087,22 |
| 25 | kr 106,40000 | kr 2 660,00 |
| 50 | kr 104,67320 | kr 5 233,66 |
| 100 | kr 102,97050 | kr 10 297,05 |
| 250 | kr 100,76048 | kr 25 190,12 |
| 500 | kr 99,11694 | kr 49 558,47 |
| Unit Price without VAT: | kr 114,78000 |
|---|---|
| Unit Price with VAT: | kr 143,47500 |


