VMS-180C-CNF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-180C-27-CNF

DigiKey Part Number
179-VMS-180C-27-CNF-ND
Manufacturer
Manufacturer Product Number
VMS-180C-27-CNF
Description
AC/DC CONVERTER 27V 180W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 27V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-180C-27-CNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
27V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.66 A
Power (Watts)
Applications
Household Appliances, Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 603,66000kr 603,66
5kr 574,95800kr 2 874,79
10kr 563,00700kr 5 630,07
Unit Price without VAT:kr 603,66000
Unit Price with VAT:kr 754,57500

Other Suppliers on DigiKey

51In Stock
Ships from WEC