
PSK-10E-12 | |
|---|---|
DigiKey Part Number | 179-PSK-10E-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-10E-12 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 830mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 1.57" L x 1.00" W x 0.85" H (40.0mm x 25.4mm x 21.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,98000 | kr 94,98 |
| 5 | kr 90,48000 | kr 452,40 |
| 10 | kr 88,60000 | kr 886,00 |
| 48 | kr 84,48500 | kr 4 055,28 |
| 96 | kr 82,73021 | kr 7 942,10 |
| 144 | kr 81,72021 | kr 11 767,71 |
| 288 | kr 80,02271 | kr 23 046,54 |
| 528 | kr 78,56646 | kr 41 483,09 |
| Unit Price without VAT: | kr 94,98000 |
|---|---|
| Unit Price with VAT: | kr 118,72500 |


