
PRA100-48-S24N | |
|---|---|
DigiKey Part Number | 179-PRA100-48-S24N-ND |
Manufacturer | |
Manufacturer Product Number | PRA100-48-S24N |
Description | DC-DC, ISOLATED, 100 W, 16.5~74 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.2A 16.5V - 74V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRA100-48-S24N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.5V | |
Voltage - Input (Max) | 74V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr 1 665,05750 | kr 33 301,15 |
| Unit Price without VAT: | kr 1 665,05750 |
|---|---|
| Unit Price with VAT: | kr 2 081,32188 |

