
DQD50-48-S12H-DIN | |
|---|---|
DigiKey Part Number | 179-DQD50-48-S12H-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-48-S12H-DIN |
Description | DC-DC ISOLATED, 50W, 18~75 VDC I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 4.167A |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-48-S12H-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.167A | |
Power (Watts) | 50W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Size / Dimension | 2.99" L x 1.24" W x 1.40" H (76.0mm x 31.5mm x 35.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr 468,62639 | kr 16 870,55 |
| Unit Price without VAT: | kr 468,62639 |
|---|---|
| Unit Price with VAT: | kr 585,78299 |

