Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-VDSK020M

DigiKey Part Number
1847-BC-VDSK020M-ND
Manufacturer
Manufacturer Product Number
BC-VDSK020M
Description
CBL M-M DVI-D SNGL LINK 2M SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
DVI-D Single Link, Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 173,38000kr 173,38
10kr 147,36800kr 1 473,68
25kr 138,14080kr 3 453,52
50kr 131,54740kr 6 577,37
100kr 125,27060kr 12 527,06
250kr 117,43388kr 29 358,47
500kr 111,83526kr 55 917,63
Manufacturers Standard Package
Unit Price without VAT:kr 173,38000
Unit Price with VAT:kr 216,72500