750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0686F0750-01

DigiKey Part Number
5923-0686F0750-01TR-ND - Tape & Reel (TR)
5923-0686F0750-01CT-ND - Cut Tape (CT)
5923-0686F0750-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0686F0750-01
Description
FUSE BRD MT 750MA 32VAC 63VDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0686F0750-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
0.0013
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.020" H (1.60mm x 0.81mm x 0.52mm)
DC Cold Resistance
225 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 715
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
5kr 2,97600kr 14,88
10kr 2,73400kr 27,34
50kr 2,26960kr 113,48
100kr 2,09360kr 209,36
250kr 1,88236kr 470,59
500kr 1,73662kr 868,31
1 000kr 1,60163kr 1 601,63
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,32510kr 6 625,50
10 000kr 1,22031kr 12 203,10
15 000kr 1,16255kr 17 438,25
25 000kr 1,11415kr 27 853,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500