MFG_0680H1500-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0680H7000-05

DigiKey Part Number
5923-0680H7000-05TR-ND - Tape & Reel (TR)
5923-0680H7000-05CT-ND - Cut Tape (CT)
5923-0680H7000-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0680H7000-05
Description
FUSE BRD MNT 7A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
48.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance
0.015 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,44000kr 7,44
5kr 6,21200kr 31,06
10kr 5,71900kr 57,19
50kr 4,74800kr 237,40
100kr 4,38020kr 438,02
250kr 3,93800kr 984,50
500kr 3,63202kr 1 816,01
1 000kr 3,34869kr 3 348,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,76831kr 13 841,55
10 000kr 2,54782kr 25 478,20
15 000kr 2,50898kr 37 634,70
Manufacturers Standard Package
Unit Price without VAT:kr 7,44000
Unit Price with VAT:kr 9,30000