2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L2000-01

DigiKey Part Number
5923-0679L2000-01TR-ND - Tape & Reel (TR)
5923-0679L2000-01CT-ND - Cut Tape (CT)
5923-0679L2000-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679L2000-01
Description
FUSE BRD MNT 2A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679L2000-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.68
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.041 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 740
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
5kr 3,55800kr 17,79
10kr 3,27700kr 32,77
50kr 2,71580kr 135,79
100kr 2,50670kr 250,67
250kr 2,25344kr 563,36
500kr 2,07874kr 1 039,37
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,91703kr 1 917,03
2 000kr 1,76732kr 3 534,64
3 000kr 1,68488kr 5 054,64
5 000kr 1,58607kr 7 930,35
7 000kr 1,52390kr 10 667,30
10 000kr 1,46043kr 14 604,30
25 000kr 1,35814kr 33 953,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000