
BDE-RFM208P-S1 | |
|---|---|
DigiKey Part Number | 3707-BDE-RFM208P-S1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDE-RFM208P-S1 |
Description | RF TXRX MOD BT INT PCB +U.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, Zigbee, Thread, Wi-SUN, Amazon Sidewalk IEEE 802.15.4, Wireless M-Bus (T, S, C, N Mode), 6LoWPAN, Wi-SUN NWP, Proprietary 2.4 GHz, Amazon Sidewalk, Bluetooth 5.0, Zigbee, Thread, MIOTY Transceiver Module 868MHz, 915MHz, 2.4GHz Integrated, PCB +U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Zigbee, Thread, Wi-SUN, Amazon Sidewalk | |
Protocol | ||
Modulation | 2GFSK, 4GFSK, GFSK | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -122dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, PCB +U.FL | |
Utilized IC / Part | CC1352P | |
Memory Size | 352kB Flash, 80kB RAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.8mA | |
Current - Transmitting | 63mA ~ 79mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 42-SMD Module |


