
MAX20830TAFE+ | |
|---|---|
DigiKey Part Number | 505-MAX20830TAFE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20830TAFE+ |
Description | IC REG BUCK ADJ 30A 16FC2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 30A 16-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20830TAFE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.8V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-FC2QFN (4.3x6.55) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 101,69000 | kr 101,69 |
| 10 | kr 79,48300 | kr 794,83 |
| 25 | kr 73,92560 | kr 1 848,14 |
| 100 | kr 67,82590 | kr 6 782,59 |
| 364 | kr 63,92473 | kr 23 268,60 |
| 728 | kr 62,34716 | kr 45 388,73 |
| 1 092 | kr 61,55727 | kr 67 220,54 |
| Unit Price without VAT: | kr 101,69000 |
|---|---|
| Unit Price with VAT: | kr 127,11250 |



