Fiber Optic Optical Sensor PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12E2P6FV

DigiKey Part Number
2170-D12E2P6FV-ND
Manufacturer
Manufacturer Product Number
D12E2P6FV
Description
D12 EXPERT SERIES: GLASS FIBER O
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Fiber Optic
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
200µs
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP11, IEC, NEMA 2
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 4 662,43000kr 4 662,43
Manufacturers Standard Package
Unit Price without VAT:kr 4 662,43000
Unit Price with VAT:kr 5 828,03750