LED Driver IC 6 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 25mA VQFN020V4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6583MUV-AE2

DigiKey Part Number
BD6583MUV-AE2TR-ND - Tape & Reel (TR)
BD6583MUV-AE2CT-ND - Cut Tape (CT)
BD6583MUV-AE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6583MUV-AE2
Description
IC LED DRV CTRLR PWM 24VQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 25mA VQFN020V4040
Datasheet
 Datasheet
EDA/CAD Models
BD6583MUV-AE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
22V
Voltage - Output
-
Current - Output / Channel
25mA
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,87000kr 33,87
10kr 25,43900kr 254,39
25kr 23,33440kr 583,36
100kr 21,02070kr 2 102,07
250kr 19,91748kr 4 979,37
500kr 19,25228kr 9 626,14
1 000kr 18,70511kr 18 705,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,12738kr 45 318,45
5 000kr 17,77909kr 88 895,45
Manufacturers Standard Package
Unit Price without VAT:kr 33,87000
Unit Price with VAT:kr 42,33750