
LS32 PFLH4 A2 | |
|---|---|
DigiKey Part Number | 3600-LS32PFLH4A2-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LS32 PFLH4 A2 |
Description | SWITCH 600V 32A |
Customer Reference | |
Detailed Description | Switch 600V 32A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 32A |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 151,13000 | kr 1 151,13 |
| Unit Price without VAT: | kr 1 151,13000 |
|---|---|
| Unit Price with VAT: | kr 1 438,91250 |

