Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-32A00 =24

DigiKey Part Number
3600-K3-32A00=24-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-32A00 =24
Description
CONTACTOR 32A 3POLE 24VDC COIL
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K3-32A00 =24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
32 A
Switching Voltage
600V
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate kr 1 507,65 flat rate shipping fee will apply
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 3 211,09000kr 3 211,09
Unit Price without VAT:kr 3 211,09000
Unit Price with VAT:kr 4 013,86250