
K3-14ND01 110 | |
|---|---|
DigiKey Part Number | 3600-K3-14ND01110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-14ND01 110 |
Description | CONTACTOR 14A N/C AUX 110AC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 14 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-14ND01 110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 14 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 294,87000 | kr 1 294,87 |
| Unit Price without VAT: | kr 1 294,87000 |
|---|---|
| Unit Price with VAT: | kr 1 618,58750 |


