Contactor 4PST-NO (4 Form A) 10 A 110VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K3-10NA00-40 110

DigiKey Part Number
5015-K3-10NA00-40110-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
K3-10NA00-40 110
Description
CONTACTOR 10A 4P 4N/O 110AC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 10 A 110VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
K3-10NA00-40 110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
110VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
10 A
Switching Voltage
600V
Features
-
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Must Operate Voltage
-
Must Release Voltage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 684,81000kr 684,81
10kr 609,86300kr 6 098,63
25kr 582,31880kr 14 557,97
50kr 562,29460kr 28 114,73
100kr 542,95070kr 54 295,07
Manufacturers Standard Package
Unit Price without VAT:kr 684,81000
Unit Price with VAT:kr 856,01250