
HR50-12-B2 | |
|---|---|
DigiKey Part Number | HR50-12-B2-ND |
Manufacturer | |
Manufacturer Product Number | HR50-12-B2 |
Description | BATTERY LEAD ACID 12V 48AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 48Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.81" L x 6.56" W x 6.79" H (198.5mm x 166.5mm x 172.5mm) | |
Termination Style | Nut and Bolt, M5 | |
Discharge Rate | 10Hr | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 15400 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr 3 042,92000 | kr 30 429,20 |
| Unit Price without VAT: | kr 3 042,92000 |
|---|---|
| Unit Price with VAT: | kr 3 803,65000 |

