Capacitive Touch Proximity Only 8-WLCSP (1.47x0.88)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS231B00000000CSR

DigiKey Part Number
1790-IQS231B00000000CSRTR-ND - Tape & Reel (TR)
1790-IQS231B00000000CSRCT-ND - Cut Tape (CT)
1790-IQS231B00000000CSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQS231B00000000CSR
Description
1 CH CAPACITIVE TOUCH & PROXIMIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Touch Proximity Only 8-WLCSP (1.47x0.88)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
Up to 1
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
33µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.47x0.88)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 315
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,71400kr 27,14
25kr 2,41240kr 60,31
100kr 2,08660kr 208,66
250kr 1,93020kr 482,55
500kr 1,83612kr 918,06
1 000kr 1,75842kr 1 758,42
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,66267kr 4 988,01
6 000kr 1,61578kr 9 694,68
9 000kr 1,59230kr 14 330,70
15 000kr 1,56628kr 23 494,20
21 000kr 1,55109kr 32 572,89
30 000kr 1,53646kr 46 093,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000