
26800B-385STA | |
|---|---|
DigiKey Part Number | 26800B-385STA-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-385STA |
Description | VIDEO INSP SYST CMOS 3.25X-22.5X |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 3MP 3.25x ~ 22.5x 8.4" LCD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | CMOS 3MP | |
Magnification Range | 3.25x ~ 22.5x | |
Field of View | 0.19" ~ 1.53" (4.9mm ~ 38.9mm) | |
Working Distance | 5.91" (150mm) | |
Illumination | Antenna Lighting | |
Display Style | 8.4" LCD | |
Includes | Cables, SD Card, Cover, Software, Stand, Measurement Stage | |
Weight | - |

