Image for 26700-106-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-106-20

DigiKey Part Number
26700-106-20-ND
Manufacturer
Manufacturer Product Number
26700-106-20
Description
VID INSP SYST USB 2.0MP 50X-300X
Customer Reference
Detailed Description
Video Inspection System USB 2.0MP 50x ~ 300x 15" LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Camera Type
USB 2.0MP
Magnification Range
50x ~ 300x
Field of View
0.05" ~ 0.36" (1.3mm ~ 9.2mm)
Working Distance
2.19" (55.5mm)
Illumination
LED
Display Style
15" LCD
Includes
Controller, Focus Control, Software, Stand
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.