
26700-104-00 | |
|---|---|
DigiKey Part Number | 26700-104-00-ND |
Manufacturer | |
Manufacturer Product Number | 26700-104-00 |
Description | VIDEO INSPECT SYST CCD 10X-15X |
Customer Reference | |
Detailed Description | Video Inspection System CCD 1/4" 10x ~ 15x 10" LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | CCD 1/4" | |
Magnification Range | 10x ~ 15x | |
Field of View | - | |
Working Distance | 5.71" (145.0mm) | |
Illumination | LED | |
Display Style | 10" LCD | |
Includes | Cables, Camera, Lens, Monitor, Power Supply, Stand | |
Weight | - |

