26700-103-10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


O.C. White Co.
In Stock: 0
Unit Price: kr 51 003,80000
Datasheet
Video Inspection System CMOS 2MP 3.7x ~ 61.9x 22" HD LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-103-10

DigiKey Part Number
243-1500-ND
Manufacturer
Manufacturer Product Number
26700-103-10
Description
VIDEO INSP SYST CMOS 3.7X-61.9X
Customer Reference
Detailed Description
Video Inspection System CMOS 2MP 3.7x ~ 61.9x 22" HD LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Camera Type
CMOS 2MP
Magnification Range
3.7x ~ 61.9x
Field of View
0.48" ~ 11.18" (12.26mm ~ 284.00mm)
Working Distance
4.64" ~ 11.18" (117.8mm ~ 284.0mm)
Illumination
LED
Display Style
22" HD LCD
Includes
Adapter Plate, Camera, Fiber Optic Illuminator, Lens, Monitor, Mount, Ring Light, Stand
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes