Video Inspection System CMOS 2MP 39x ~ 263x 22" Color HD LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-102-35

DigiKey Part Number
26700-102-35-ND
Manufacturer
Manufacturer Product Number
26700-102-35
Description
VIDEO INSPECT SYST CMOS 39X-263X
Customer Reference
Detailed Description
Video Inspection System CMOS 2MP 39x ~ 263x 22" Color HD LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Camera Type
CMOS 2MP
Magnification Range
39x ~ 263x
Field of View
-
Working Distance
3.23" (82.0mm)
Illumination
LED
Display Style
22" Color HD LCD
Includes
Adapter Plate, Camera, Lens, Monitor, Mount, Stand
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.