
26700-102-30 | |
|---|---|
DigiKey Part Number | 26700-102-30-ND |
Manufacturer | |
Manufacturer Product Number | 26700-102-30 |
Description | VIDEO INSPECT SYST CMOS 50X-340X |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 0.9MP 50x ~ 340x 22" Color HD LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | CMOS 0.9MP | |
Magnification Range | 50x ~ 340x | |
Field of View | 0.05" ~ 0.35" (1.30mm ~ 8.80mm) | |
Working Distance | 1.81" (46.0mm) | |
Illumination | LED | |
Display Style | 22" Color HD LCD | |
Includes | Adapter Plate, Camera, Lens, Monitor, Power Supply, Stand | |
Weight | - |

