
26700-102-15 | |
|---|---|
DigiKey Part Number | 26700-102-15-ND |
Manufacturer | |
Manufacturer Product Number | 26700-102-15 |
Description | VIDEO INS SYS USB 1.4MP 21X-133X |
Customer Reference | |
Detailed Description | Video Inspection System USB 1.4MP 21x ~ 133x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Camera Type | USB 1.4MP | |
Magnification Range | 21x ~ 133x | |
Field of View | 0.08" ~ 0.50" (1.9mm ~ 12.7mm) | |
Working Distance | 5.63" ~ 7.36" (143mm ~ 187mm) | |
Illumination | Fiber Optic Illuminator | |
Display Style | - | |
Includes | Articulating Arm, Focus Mount, Lenses, Software | |
Weight | 35 lbs (15.9 kg) |

